98266-0767
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for efficiency, this jumper boasts a low amperage of .5 A and a broad operating temperature range from -40°C to 105°C, ensuring optimal performance in various environments. With a fine pitch of .5 mm, it offers precise connections, while its short overall length of 0.03m facilitates neat and organized cable management. Rest assured of quality and compliance, as this jumper meets RoHS standards. Perfect for a range of applications, it's a must-have component in your wire management toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0767 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660767 |
SKU: | MOL98266-0767 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |