98266-0835

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity within your electronic devices with this ultra-flexible FFC Jumper. Designed for optimal performance, it features a low amperage of 0.5 A and can withstand temperatures ranging from -40°C to 105°C. With a precise pitch of 0.5 mm, this jumper ensures seamless data transmission. Its compact overall length of 0.051m makes it ideal for space-constrained applications. Crafted for reliability, it complies with RoHS standards, guaranteeing eco-friendly manufacturing. Elevate your wire management setup with this essential component, perfect for various cable and ribbon configurations. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0835
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660835
SKU: MOL98266-0835

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: