98266-0427
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality cable solution designed for efficient wire management. With a series number of 98266 and RoHS compliance, this jumper ensures environmentally-friendly operation. Featuring a pitch of 0.5 mm and an amperage of 0.5 A, it offers reliable performance in various applications. The jumper's wide temperature range, from -40 °C to 105 °C, makes it suitable for use in diverse environments. Its compact overall length of 0.051m and impeccable design make it an essential component for any cable, ribbon, FFC, or FPC assembly project. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0427 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660427 |
SKU: | MOL98266-0427 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |