98266-0383
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
The Premo-Flex FFC Jumper offers reliable connectivity in a compact design, making it ideal for space-constrained applications. With a low amperage of .5 A and a wide temperature range of -40°C to 105°C, it ensures efficient performance in diverse operating conditions. Featuring a pitch of .5 mm and an overall length of 0.051m, this FFC cable is perfect for intricate wiring setups. It is RoHS compliant, meeting international standards for environmental responsibility. Trust the Premo-Flex FFC Jumper for seamless wire management in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0383 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660383 |
SKU: | MOL98266-0383 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |