2-1618239-1

K41A732=RELAY, VACUUM, SPST-NO

Elevate your circuit's performance with the K41A732 Vacuum Relay from the renowned Kilovac K41 series. This SPST-NO relay boasts a maximum voltage handling capability of 12 VDC, making it ideal for high-power applications. With a coil resistance of 70 Ω and coil voltage of 12 VDC, it ensures efficient operation. Featuring flanged mount type and turret terminals for easy installation, this relay guarantees secure connectivity. The 1 Form A contact arrangement, with a current rating of 30 A, provides reliable switching functionality. With rohs_compliance, it meets environmental standards, making it a sustainable choice for your projects in various industries. Upgrade to the K41A732 for robust and dependable relay performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1618239-1
Series: Kilovac K41
Mount Type: Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form A, SPST-NO
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP2-1618239-1
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 2-1618239-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: