3-1618239-7
K41B732=RELAY, VACUUM, SPST-NC
The Kilovac K41B732 Vacuum Relay is a reliable solution for high voltage applications. Featuring a Single Pole Single Throw Normally Closed contact arrangement, it ensures efficient power control. With a maximum voltage rating of 12 VDC and a robust contact current rating of 30 A, this relay is suitable for demanding tasks. The flanged mount type and turret terminals make installation easy and secure. Designed for durability, it offers a coil resistance of 70 Ω and coil voltage of 12 VDC. RoHS compliance ensures environmental responsibility. Perfect for industrial settings, the K41B732 is a dependable component for your relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1618239-7 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP3-1618239-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 3-1618239-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |