Introducing the SIAMEZE TAB,PCB,FINE,SMZ connector, offering reliable termination for your PCB applications. Featuring IDC Standard termination method and Tab terminal type, it ensures secure connectivity with easy installation. Its mating retention barbs provide added stability, while the Tab terminal splice type enhances durability. A vital component in our Magnet Wire Terminals lineup, this connector is designed for efficiency and convenience. Fully compliant with RoHS regulations, it guarantees environmental responsibility. Explore our range of connectors, terminals, and accessories for all your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601120-4
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601120-4
Plating Material: Tin
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 1.02 mm / .02 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 8.76 mm / .345 in
Magnet Wire Size: 36 - 27 AWG / .13 - .36 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.18 mm / .125 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: