1601064-1
.110 X .032 TAB STD SIAMEZE
Enhance your wire connectivity with these SIAMEZE Push Wire Terminals, designed for seamless integration in your projects. Featuring IDC Standard termination method and Tab terminal type, they ensure efficient and reliable connections. The mating retention type with Barbs and terminal splice type with Tabs offer added security, perfect for various applications. Manufactured with Magnet Wire Terminals, these connectors meet RoHS compliance standards, making them environmentally friendly. Elevate your assembly process with these high-quality components, a must-have in any electronic toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601064-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601064-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 15.99 mm / .63 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 15.99 mm / .63 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |