2-1601063-2

131-130-021=TAB,059X032,STDSMZ

Introducing our SIAMEZE series solder post terminals, designed for efficient and reliable wire connections. Featuring IDC Standard termination method and barbed mating retention, these terminals ensure a secure fit. The tab terminal splice type allows for easy installation. Manufactured with high-quality materials, they guarantee optimal performance. Ideal for use in a variety of applications, these terminals are RoHS compliant, meeting environmental standards. Upgrade your wire connections with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601063-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Solder Post
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601063-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 1.5 mm / .059 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .8 mm / .0315 in
Overall Length: 19.21 mm / .756 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .635 mm / .025 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-130-021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/16/2022 P-22-022365 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from June 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. Download