3-1601174-2

.187 X .032 TAB STD SIAMEZE

Elevate your wire termination game with our SIAMEZE series magnet wire terminals. Engineered for seamless connectivity, these IDC Standard termination method connectors feature Tab terminal type with Barbs mating retention for secure and reliable splicing. Perfect for a wide range of applications, these RoHS-compliant terminals ensure both performance and environmental responsibility. Upgrade your connection solutions with this essential component from our extensive line of products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1601174-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP3-1601174-2
Plating Material: Pre-Tin
Cavity Size: Size 1
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 15.88 mm / .625 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.13 mm / .32 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: