4-1601045-1
031-093-000=TAB,110X020,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, meticulously designed for seamless connectivity in a variety of applications. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient wire attachment. The mating retention type with Barbs guarantees stability, while the Tab terminal splice type simplifies installation. Trust in our RoHS-compliant solution for reliable and environmentally conscious performance. Whether for industrial or DIY projects, these terminals are a must-have in your toolkit. Upgrade your connectivity experience with our premium quality solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601045-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601045-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.49 mm / .846 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-093-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |