1601144-1
159-003-000=PIN.024SQ,MMD,SMZ
Introducing the SIAMEZE series IDC Standard Magnet Wire Terminals, designed for efficient and reliable wire termination. Featuring a pin terminal type and splice type for easy installation, these connectors are perfect for a wide range of applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Explore our selection of Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs to find the perfect fit for your project. Upgrade your connectivity with these high-performance components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601144-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1601144-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .99 mm / .039 in |
Material Thickness: | .64 mm / .0252 in |
Overall Length: | 19.81 mm / .78 in |
Magnet Wire Size: | 20 AWG / .81 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 6.99 mm / .275 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 159-003-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |