2-1601046-1

131-102-000=WIRE2WIRE,STD,SMZ

Experience seamless connection with our SIAMEZE series push wire terminals, designed for efficient and secure termination. Featuring IDC standard termination method and mating retention with barbs, these terminals ensure reliable performance in various applications. Perfect for quick and easy installation, they are ideal for use with magnet wire. Rest assured of their compliance with RoHS standards, making them a sustainable choice for your connectivity needs. Explore our wide range of products, including connectors, crimp terminals, housings, splices, and lugs, to complete your setup with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601046-1
Series: SIAMEZE
Termination Method: IDC Standard
Mating Retention Type: Barbs
Product: Magnet Wire Terminals
SKU: AMP2-1601046-1
Plating Material: Unplated
Terminal Orientation: Straight
Wire Insulation Diameter (Max): 2.9 mm / .115 in
Material Thickness: .508 mm / .02 in
Overall Length: 7.62 mm / .3 in
Accepts Wire Insulation Diameter Range: 2.9 mm / .115 in
Lead Wire Size: 22 - 18 AWG / .3 - .8 mm²
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.17 mm / .125 in
Wire/Cable Type: Magnet Wire / Lead Wire
Operating Temperature Range: -40 - 175 °C / -40 - 347 °F
Part Alias: 131-102-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: