1601214-2
TAB,PCB,STD,SIAMEZE
Enhance your PCB connections with our SIAMEZE Tab, designed for seamless and efficient termination in IDC Standard applications. Its Tab terminal type ensures secure mating retention with integrated barbs, guaranteeing reliable performance. Perfect for use with Magnet Wire Terminals, this component is a must-have for streamlined and compliant assembly processes. Elevate your connectivity solutions with the SIAMEZE Tab.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601214-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601214-2 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 10.29 mm / .405 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 5.59 mm / .22 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |