1601117-1
150-003-000=WIRE2WIRE,FINE,SMZ
Introducing the SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in a variety of applications. Featuring IDC Standard termination method, these terminals ensure efficient and reliable wire connections. With RoHS compliance, you can trust in their environmental responsibility. Perfect for use in products, connectors, push wire terminals, crimp terminals, housings, splices, and lugs, these terminals offer versatility and performance. Elevate your connectivity solutions with the SIAMEZE Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601117-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP1601117-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 150-003-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2018 | P-18-016399 - Manufacturing Location Change. For following PNs, we will change the manufacturing location from TE Lickdale in U.S. to TE Qingdao plant in China. Products will be produced single source in TE QD plant in China in the future. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |