2-1601203-2
.187 X .020 OFFSET TAB STD SIA
Elevate your wire connection game with our SIAMEZE series IDC Standard terminals. Designed for easy and efficient termination, these Tab terminals feature Barbs for secure mating retention. Perfect for professional and DIY projects alike, they offer reliable performance and convenient installation. Say goodbye to cumbersome splicing methods - our Tab terminals streamline the process for seamless connectivity. Compliant with RoHS standards, they are an eco-friendly choice for your wiring needs. Explore the possibilities with our Magnet Wire Terminals and experience the difference in quality and convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601203-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601203-2 |
Plating Material: | Post-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .54 mm / .0212 in |
Overall Length: | 22.5 mm / .885 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .64 mm / .025 in |
Terminal Height: | 9.27 mm / .365 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |