1601097-3
TAB,2.79X0.81,STD,SMZ
Enhance your wire connectivity with these standard TAB terminals from our SIAMEZE series. Measuring 2.79 x 0.81 inches, these terminals offer a secure and efficient termination method through IDC technology. Designed for easy installation, they feature a tab terminal type with mating retention barbs, ensuring a reliable connection. Perfect for various applications, these terminals are a vital component in any electrical setup. Rest assured, they comply with RoHS standards, aligning with our commitment to environmental responsibility. Upgrade your wire termination process with these high-quality TAB terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601097-3 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601097-3 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24 mm / .944 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |