1601120-1
150-011-000=TAB,PCB,FINE,SMZ
Enhance your wire termination process with the SIAMEZE series IDC Standard terminals. These Tab connectors feature mating retention barbs for secure connections, ensuring reliable performance in various applications. Designed for easy installation, they streamline wire termination tasks. Manufactured with high-quality materials, these terminals are a perfect choice for professional use. Rest assured, they are fully compliant with RoHS regulations, making them environmentally friendly. Upgrade your connectivity solutions with these Magnet Wire Terminals, a essential component for any project requiring precise and durable wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601120-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601120-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.76 mm / .345 in |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 150-011-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |