6-1423161-2
7014SDL=RLY,STD,4P,250V,100S,L
Enhance your control system with the Agastat 7000 series Time Delay Relay, featuring a 10A capacity at 240VAC for reliable operation. With a versatile mounting bracket, convenient screw terminals, and a control knob for easy adjustments, this relay offers seamless integration. Its 4 Form C, 4PDT contact arrangement ensures flexibility in switching applications, while the 10-100 second delay time allows for precise timing. RoHS compliant and designed for longevity, it's a dependable choice for industrial setups. Elevate your automation with the Agastat 7000 Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1423161-2 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | 10 - 100 seconds |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP6-1423161-2 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |