8-1472995-6
7012SA=RLY,STD,ON,2P,250V,1S
Enhance your control systems with the Agastat 7000 series On-Delay Timing Relay, offering reliable performance in a compact package. With a contact arrangement of 2 Form C (DPDT), 2 C/O, and a delay time range of .1 - 1 seconds, this relay is ideal for precise timing applications. Operating at 10 A at 240 VAC, it ensures efficient power management. The mounting bracket design allows for easy installation, while screw terminals guarantee secure connections. Featuring a control type knob, it offers user-friendly adjustment. With a compact size of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), it fits seamlessly into various setups. RoHS compliant, this relay meets environmental standards, making it a responsible choice for your projects. Elevate your timing control with this versatile and durable relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1472995-6 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .1 - 1 seconds |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP8-1472995-6 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |