2-1755142-5

7022MFI=RLY,STD,2P,OFF,28V,10M,I

Enhance your control systems with the Agastat 7000 series Mounting Bracket Time Delay Relay, offering reliable performance in a compact design. This relay features a 10 A capacity at 240 VAC, making it suitable for a variety of applications. With an Off-Delay operation type and ±10% repeatability, you can trust in its precision timing functions. The screw terminals ensure secure connections, while the 2 Form C (DPDT) contact arrangement provides versatility. Operating at 28 VDC, with a convenient knob control type, this relay is easy to integrate and use. Its durable construction and RoHS compliance make it a sustainable choice for your project. Upgrade your systems with the Agastat 7000 Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1755142-5
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 28 VDC
Control Type: Knob
SKU: AMP2-1755142-5
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 60 - 600 seconds
Option: Tamper-Proof Cap - Transparent
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: