5-1423162-7

7022AET=RLY,STD,OFF,2P,120VAC,

Enhance your control systems with the Agastat 7000 series Off-Delay Time Delay Relay. Designed for reliable performance, this relay features a 10 A capacity at 240 VAC, making it suitable for a variety of applications. With a mount type of Mounting Bracket and termination type of Screw Terminals, installation is convenient and secure. The 2 Form C (DPDT) contact arrangement provides versatile switching capabilities, while the ±5% repeatability ensures accurate timing. Operated with a knob control, this relay offers ease of use. Measuring at 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), it fits seamlessly into your setup. Powered by 110-120 VAC, it meets your voltage requirements. Trust in the Agastat 7000 for efficient and precise timing control in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1423162-7
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 110 - 120 VAC
Control Type: Knob
SKU: AMP5-1423162-7
Multiple Timing Ranges: Without
Actuating System: AC
Timing Range (Off-Time): 20 - 200 seconds
Option: Auxiliary Switch - Two Step Timing
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 7022AET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: