2-1755142-6

7022WDS=RLY,STD,2P,OFF,96V,50S,S

Enhance your relay system with the Agastat 7000 series, featuring a reliable off-delay operation type perfect for various applications. This high-quality relay offers 10 A at 240 VAC, ensuring efficient performance. With a mounting bracket for easy installation, screw terminals for secure connections, and a control knob for convenient adjustment, it's user-friendly and versatile. The 2 Form C DPDT contact arrangement provides flexibility, while the 96 VDC input voltage caters to diverse power requirements. Measuring at 4.52 x 3.25 x 3.09 inches, it's compact yet powerful. Trust in the Agastat 7000 for dependable time-delay relay functions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1755142-6
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP2-1755142-6
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 5 - 50 seconds
Option: Dial Stops
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: