1-1755142-9
7022WBS=RLY,STD,OFF,2P,96V,5S,S
Enhance control and precision with the Agastat 7000 series Off-Delay Time Delay Relay. Designed for versatile applications, this relay features a 10A capacity at 240VAC, ensuring reliable performance. With a compact Mounting Bracket and Screw Terminals for easy installation, it offers convenience in setup. The DPDT contact arrangement with 2 C/O configuration allows for efficient switching. Operating at 96VDC input voltage, it's suitable for a range of power systems. The ±5% repeatability ensures accuracy, while the Knob control type offers intuitive adjustment. RoHS compliance further guarantees environmental responsibility. Upgrade your timing solutions with this high-quality relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1755142-9 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP1-1755142-9 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | .5 - 5 seconds |
Option: | Dial Stops |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1-1755142-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |