2-1755142-4
7022WHM=RLY,STD,2P,OFF,96V,30M,M
Enhance your control systems with the Agastat 7000 series Off-Delay Time Delay Relay. With a robust amperage rating of 10 A at 240 VAC, this versatile device ensures reliable performance in various applications. Featuring a convenient Mounting Bracket for easy installation, it offers precise timing control with a repeatability of ±10%. The DPDT contact arrangement (2 Form C, 2 C/O) allows for flexible switching options, while the Screw Terminals ensure secure connectivity. Operating at 96 VDC input voltage, it's suitable for a range of setups. Control settings are effortless with the Knob control type, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay systems with this high-quality timing module.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1755142-4 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP2-1755142-4 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 180 - 1800 seconds |
Option: | Dust-Tight Gasketing |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 2-1755142-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |