6-1423161-0

7014RF=RLY,STD,ON,4P,60V,15M

Enhance your control system with the Agastat 7000 series Time Delay Relay, designed for precise and efficient operation. This versatile relay features a 4 Form C contact arrangement, allowing for seamless switching between multiple circuits. With an amperage rating of 10A at 240VAC, it offers reliable performance in various applications. The on-delay operation type and adjustable delay time of 1.5 to 15 minutes provide customizable functionality to suit your specific needs. Equipped with screw terminals for easy installation, this relay ensures secure connections. The control knob allows for convenient adjustment, while the 60VDC input voltage accommodates different power requirements. Trust in the quality and performance of this relay for seamless time delay control in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1423161-0
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 1.5 - 15 minutes
Input Voltage: 60 VDC
Control Type: Knob
SKU: AMP6-1423161-0
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: