1-1755150-5

7012AILL="RLY,STD,ON,2P,120V,60M,LL

Introducing the Agastat 7000 series Time Delay Relay, designed for precision control in various applications. With an amperage of 10A at 240VAC, this relay ensures reliable performance. Featuring a Mounting Bracket for easy installation, it offers On-Delay operation with a delay time range of 6 to 60 minutes. The DPDT contact arrangement (2 Form C, 2 C/O) provides versatile switching capabilities. Equipped with Screw Terminals for secure connections, this relay operates at an input voltage of 110-120VAC. Control settings can be adjusted with the Knob interface. Ideal for time-critical tasks, this relay guarantees efficiency and accuracy. Note: This product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1755150-5
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 6 - 60 minutes
Input Voltage: 110 - 120 VAC
Control Type: Knob
SKU: AMP1-1755150-5
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: