6-1755142-3

7022WCIM=RLY,STD,OFF,2P,96V,15S,I,M

Enhance your control systems with the Agastat 7000 series Off-Delay Time Delay Relay. Featuring a rugged Mounting Bracket for secure installation, this relay offers reliable performance with 10 A at 240 VAC. With a compact design measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's ideal for various applications. The DPDT contact arrangement provides 2 Form C, 2 C/O operation, ensuring versatility. Operating at 96 VDC input voltage, and boasting ±5% repeatability, it guarantees precision timing. Control is intuitive with the Knob interface, while the termination type of Screw Terminals simplifies setup. Trust in the Agastat 7000 for efficient and compliant time delay relay solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1755142-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP6-1755142-3
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 1.5 - 15 seconds
Option: Dust-Tight Gasketing / Tamper-Proof Cap - Transparent
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 6-1755142-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: