7-1472995-8

7012MKI=RLY,STD,ON,2P,28V,300S,I

Enhance your control systems with the Agastat 7000 series Mounting Bracket Time Delay Relay. This versatile device offers reliable performance with a 10A capacity at 240VAC, making it ideal for various applications. Featuring an On-Delay operation type and a delay time range of 1-300 seconds, it provides precise timing functionality. With a compact design measuring 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm) and screw terminal termination, installation is convenient. The 2 Form C (DPDT) contact arrangement ensures efficient signal switching, while the 28VDC input voltage and knob control type offer flexibility. Trust in the quality of this RoHS compliant relay for your time-sensitive tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1472995-8
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1 - 300 seconds
Input Voltage: 28 VDC
Control Type: Knob
SKU: AMP7-1472995-8
Multiple Timing Ranges: Without
Actuating System: DC
Option: Tamper-Proof Cap - Transparent
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: