6-1472995-2

7012OBILM=RLY,STD,ON,2P,24V,5S,I,L,M

Enhance your control system with the Agastat 7000 series Time Delay Relay. Designed for precision timing applications, this relay offers a delay time range of 0.5 to 5 seconds, ensuring optimal performance. Operating on 24 VDC input voltage, it features a sturdy Mounting Bracket for easy installation. With an amperage rating of 10 A at 240 VAC, and a Contact Arrangement of 2 Form C (DPDT, 2 C/O), this relay guarantees reliable switching. Its On-Delay operation type and Screw Terminals termination make it versatile for various setups. Control the timing effortlessly with the Knob interface. Compliant with RoHS regulations, this relay is a dependable choice for your time delay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1472995-2
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: .5 - 5 seconds
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP6-1472995-2
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: