6-1755142-2
7022WHIM=RLY,STD,OFF,96V,30M,I,M
Enhance your electrical control systems with the Agastat 7000 series Off-Delay Time Delay Relay. With a rugged Mounting Bracket design, this relay offers reliable performance in demanding environments. Featuring a contact arrangement of 2 Form C (DPDT), it provides versatile switching capabilities. The 10 A at 240 VAC amperage rating ensures efficient power handling, while the ±5% repeatability guarantees precision timing. With Screw Terminals for easy installation and a control knob for convenient adjustment, this relay is a must-have for industrial applications. RoHS compliant and measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it meets international quality standards while offering compact efficiency. Upgrade your systems with the Agastat 7000 series Off-Delay Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1755142-2 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP6-1755142-2 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 180 - 1800 seconds |
Option: | Dust-Tight Gasketing / Tamper-Proof Cap - Transparent |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 6-1755142-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |