776434-3
AS 16, 6P CAP ASSY, KEY 3
Easily assemble and secure your wire-to-wire connections with this AMPSEAL 16 6P CAP ASSY, KEY 3. Designed for use in industrial and commercial transportation applications, this housing accommodates male terminals in a 2-row configuration with a 4.5mm pitch. With an IP67 rating, it ensures reliable performance even in harsh environments. Made of durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees safety and longevity. Featuring a 180° cable exit angle and a compact size, it's ideal for space-constrained installations. Operating efficiently in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of applications. The integrated primary locking feature and optional terminal position assurance ensure a secure connection every time. Yellow in color, it's easily identifiable in complex wiring setups. Upgrade your automotive connectors with this versatile and dependable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776434-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776434-3 |
SKU: | AMP776434-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/19/2018 | P-18-015449 - Manufacturing location change. | Download |
03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download |
12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |