1717934-3
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
Enhance your automotive connectors with the robust and efficient AMPSEAL 16 CAP ASSY. Designed for male terminals, this housing features a 12-position configuration with a convenient bracket reverse type for seamless installation. With a pitch of 4.5 mm and a voltage rating of 250 VDC, it ensures reliable performance in demanding operating conditions. Its IP67 rating guarantees protection against dust and water ingress, while the UL 94-HB flammability standard ensures safety. The PBT body construction, along with an operating temperature range of -40 to 125°C, makes it suitable for industrial and commercial transportation applications. Integrated with polarization, terminal position assurance, and sealing capabilities, this connector accessory offers secure and efficient connectivity. The yellow housing, measuring 1.48 inches in length and 1.055 inches in height, provides easy identification and handling. Its versatility is further highlighted by compatibility with various voltage architectures and solder processes. Trust in the AMPSEAL 16 CAP ASSY for high-performance automotive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717934-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.48 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717934-3 |
SKU: | AMP1717934-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |