776523-4
AS 16, 3P PLUG ASSY, RD, KEY 4
Enhance the connectivity in your automotive applications with our AMPSEAL 16 series 3P Plug Assembly. Designed for optimal performance, this housing accommodates female terminals with a single row, offering a pitch of 4.5mm (.177 in) for secure connections. Rated at 250 VDC and IP67 for reliable operation in harsh environments, it features a rugged PBT GF construction that meets UL 94-HB flammability standards. With a temperature range of -40 to 125°C (-40 to 257°F), it ensures durability in various conditions. The included strain relief and polarization features, along with the ability to add accessories for sealing, guarantee a robust and secure connection. Meeting industrial and commercial transportation standards, this green-colored connector boasts serviceability and compatibility with wire-to-wire applications. Its compact design, with dimensions of .978" length, .925" height, and 1.449" width, makes it easy to integrate into your setup. Suitable for voltages ranging from 12V to 240V, it offers versatility in usage. Trust in the quality and compliance of this connector, which is RoHS certified for environmental responsibility. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776523-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .978 in |
Cable Exit Angle: | 180° |
Height: | 23.5 mm, .925 in |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776523-4 |
SKU: | AMP776523-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |