776428-4
AS 16, 2P CAP ASSY, KEY 4
Elevate your automotive connectivity with the AMPSEAL 16 series 2P CAP ASSY, featuring a 4.5mm pitch and 180° cable exit angle for seamless integration. This housing, designed for male terminals, boasts IP67-rated sealing and a rugged PBT GF construction, ensuring reliable performance in industrial and commercial transportation applications. With a wide operating temperature range of -40 to 125°C, along with UL 94-HB flammability compliance, it guarantees durability in harsh environments. The integrated polarization and terminal position assurance offer added security, while the green body color signifies environmental responsibility. Experience effortless assembly with the strain relief and primary locking features, making it serviceable for maintenance purposes. Sealable for enhanced protection, this connector is suitable for wire-to-wire configurations, catering to various voltage architectures up to 240V. Stay compliant with RoHS regulations and enhance your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776428-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .772 in |
Cable Exit Angle: | 180° |
Height: | 18.93 mm, .745 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776428-4 |
SKU: | AMP776428-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. |
Download |
04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. |
Download |
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/04/2013 | E-13-018841 - Product Improvement. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |