776535-4
AS 16, 3P CAP ASSY, RD, KEY 4
Enhance your automotive connectivity with the AMPSEAL 16 series 3P CAP ASSY. Designed for optimal performance, this rugged housing is crafted from durable PBT GF material, meeting UL 94-HB flammability standards for added safety. With a 4.5mm pitch and 180° cable exit angle, it offers seamless integration into your wiring setup. Its IP67 rating ensures reliable operation in harsh environments, while the operating temperature range of -40 to 125°C (-40 to 257°F) guarantees versatility. Featuring integrated strain relief and polarization for secure connections, this assembly is ideal for industrial and commercial transportation applications. With a compact design and green body color, it not only delivers functionality but also adds a touch of efficiency to your assembly process. Explore the possibilities with this AMPSEAL 16 connector accessory, providing you with the reliability and performance you need in every automotive project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776535-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .949 in |
Cable Exit Angle: | 180° |
Height: | 19.15 mm, .754 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776535-4 |
SKU: | AMP776535-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |