15020-0055

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of .5mm and an overall length of 0.076m, it offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees quality and durability. Perfect for wire management, this FFC jumper is a essential component for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0055
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200055
SKU: MOL15020-0055

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: