15020-1036
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in electronic applications. This high-quality jumper boasts a low amperage of .5 A, making it suitable for various power and signal transmission needs. With a wide operating temperature range of -40 °C to 105 °C, it ensures reliable performance in diverse environments. The compact overall length of 0.102m and a pitch of .5 mm facilitate easy installation, perfect for space-constrained setups. Crafted for durability and efficiency, this jumper complies with RoHS standards, aligning with environmental regulations. Whether you're in the realm of wire management, cable assembly, or ribbon connectivity, the Premo-Flex FFC Jumper is a must-have component. Elevate your projects with its seamless functionality and robust design.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1036 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201036 |
SKU: | MOL15020-1036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |