15020-1165

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 45 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless and efficient data transmission. With a low amperage of .5 A and a voltage rating, this jumper ensures reliable performance in a wide range of applications. Its compact overall length of 0.051m and .5mm pitch make it perfect for space-constrained environments. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees durability and stability. Rest assured, this jumper is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with this essential component, available in our Cable and Ribbon product category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1165
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201165
SKU: MOL15020-1165

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: