15020-0767
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for optimal performance, this 15020 series jumper features a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a slim overall length of 0.03m and a pitch of .5mm, it offers flexibility in routing without compromising on efficiency. RoHS compliant and crafted with quality materials, this jumper guarantees durability and safety. Perfect for wire management in electronic applications, it's a vital component for seamless data transmission. Elevate your connectivity solutions with this high-quality FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0767 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200767 |
SKU: | MOL15020-0767 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |