15020-0390

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our ultra-flexible Premo-Flex FFC Jumper. Designed for seamless integration in tight spaces, this high-quality cable boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in diverse environments. With a low profile and a total length of 0.127m, it's ideal for applications requiring precise and efficient signal transmission. Engineered for durability and compliance with RoHS standards, this FFC jumper is a versatile solution for wire management in a variety of settings. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0390
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200390
SKU: MOL15020-0390

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: