15020-0904
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 21 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution designed for seamless connectivity. With a low-profile design and a pitch of just 0.5mm, this FFC jumper is perfect for applications where space is limited. Featuring a maximum operating temperature of 105°C and a wide operating range from -40°C, it ensures optimal performance in diverse environments. The 0.102m overall length and 0.5A amperage make it suitable for various electronic devices, providing efficient power and signal transmission. Crafted with quality materials and precision engineering, it guarantees durability and long-lasting functionality. Trust the Premo-Flex FFC Jumper for your wire management needs, whether in industrial settings or consumer electronics. Rest assured, it complies with RoHS regulations, aligning with environmental standards. Elevate your connectivity experience with this essential component from our Cable & Assemblies category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0904 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200904 |
SKU: | MOL15020-0904 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |