15020-0320

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. This ultra-thin and flexible cable features a 0.5mm pitch, making it perfect for space-constrained applications. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance even in challenging environments. RoHS compliant and crafted with precision, this jumper is a must-have for professionals seeking quality and efficiency in wire management. Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. This ultra-thin and flexible cable features a 0.5mm pitch, making it perfect for space-constrained applications. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance even in challenging environments. RoHS compliant and crafted with precision, this jumper is a must-have for professionals seeking quality and efficiency in wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0320
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200320
SKU: MOL15020-0320

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: