15020-0059

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a dependable solution for efficient data transmission. Designed with precision, this jumper boasts a half-amp amperage capacity and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a slender overall length of 0.127m and a pitch of 0.5mm, it offers seamless integration into your setup. RoHS compliant and meticulously crafted, this jumper is a vital component in wire management, perfect for use in various applications. Elevate your connectivity experience with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0059
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200059
SKU: MOL15020-0059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: