15020-0836
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your cable management with the Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. This ultra-flexible jumper boasts a low amperage of .5 A, making it an energy-efficient choice. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in extreme conditions. With a compact overall length of 0.076m and a pitch of .5mm, this jumper offers a perfect fit for tight spaces. Crafted with precision, it guarantees a secure connection without compromising on flexibility. RoHS compliant and meticulously tested for quality, it's the ideal solution for your wire management needs. Upgrade to the Premo-Flex FFC Jumper and experience superior connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0836 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200836 |
SKU: | MOL15020-0836 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |