15020-0071
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. This ultra-flexible cable features a pitch of 0.5mm, making it ideal for intricate electronic assemblies. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Measuring 0.305m in length, it offers versatility for different applications. RoHS compliant and meticulously crafted, this jumper guarantees both quality and environmental responsibility. Perfect for wire management in your projects, it's a essential component for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0071 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200071 |
SKU: | MOL15020-0071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |