15020-0744
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Explore seamless connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of .5 A and is suitable for a wide temperature range from -40 °C to 105 °C. With a slender overall length of 0.03m and a pitch of .5 mm, it ensures precise and efficient connections in your electronic setups. Crafted for versatility, this FFC jumper is a reliable component for wire management, offering seamless integration in various applications. Its compliance with RoHS standards underscores our commitment to sustainability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0744 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200744 |
SKU: | MOL15020-0744 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |