15020-0183

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this FFC jumper offers reliable connectivity even in extreme conditions. The compact overall length of 0.03m and a pitch of .5mm make it ideal for tight spaces. Crafted with high-quality materials, it ensures durability and long-lasting functionality. RoHS compliant and meticulously tested for quality, this jumper guarantees safety and performance. Whether for industrial machinery, consumer electronics, or automotive systems, trust in the reliability of our FFC Jumper for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0183
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200183
SKU: MOL15020-0183

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: