15020-0056

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission. This high-performance cable boasts a slender overall length of 0.076m, making it perfect for compact setups. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The fine .5mm pitch and RoHS compliance guarantee precision and sustainability. Perfect for wire management and FFC applications, this jumper is a versatile and essential component for any tech setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0056
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200056
SKU: MOL15020-0056

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: