15020-0124

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless cable management. This ultra-thin ribbon cable features a low-profile design, making it ideal for compact electronic devices. With a pitch of 0.5mm, it ensures efficient data transfer in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in various environments. Designed for convenience, this jumper boasts a 0.102m length, offering flexibility in installation. Rest assured, it complies with RoHS regulations, prioritizing environmental sustainability. Elevate your wire management game with the Premo-Flex FFC Jumper – the perfect choice for high-performance applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0124
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200124
SKU: MOL15020-0124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: